20635-P1S02 | Talema
Toroidal transformer, 300 VA, 12 V, 12 V, 230 V, Talema 20635-P1S02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
76.4813 € *
Available: 7 pcs.
Total Price:
76.48 € *
Price list
Quantity
Price per unit*
1 pcs.
76.4813 €
3 pcs.
69.5198 €
10 pcs.
63.7245 €
25 pcs.
56.2394 €
*incl. VAT plus shipping costs
Subject to prior sale
Toroidal transformers, type Talema 206.
Open design, approval and logo to EN 61558/VDE 0570, safety and isolating transformer, not short circuit-proof
Rated power 300 VA, type 206.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 300 W | |
| Primary voltage | 230 V | |
| Secondary voltage (1) | 12 V | |
| Secondary voltage (2) | 12 V | |
| Secondary amperage 1 | 9.38 A | |
| diameter | 112 mm | |
| Height | 58 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |