20629-P1S02 | Talema
Toroidal transformer, 120 VA, 12 V, 12 V, 230 V, Talema 20629-P1S02
Unit Price (€ / pc.)
70.9240 € *
Next delivery: 20 pcs. on 2026-11-27
Total Price:
70.92 € *
Price list
Quantity
Price per unit*
1 pcs.
70.9240 €
5 pcs.
67.3540 €
10 pcs.
64.0220 €
20 pcs.
60.8090 €
*incl. VAT plus shipping costs
Subject to prior sale
Toroidal transformers, type Talema 206.
Open design, approval and logo to EN 61558/VDE 0570, safety and isolating transformer, not short circuit-proof
Rated power 120 VA, type 206.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 120 W | |
| Primary voltage | 230 V | |
| Secondary voltage (1) | 12 V | |
| Secondary voltage (2) | 12 V | |
| Secondary amperage 1 | 2 A | |
| diameter | 92 mm | |
| Height | 45 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | LK |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |