20623-P1S02 | Talema
Toroidal transformer, 50 VA, 15 V, 15 V, 230 V, Talema 20623-P1S02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.3775 € *
Available: 13 pcs.
Total Price:
38.38 € *
Price list
Quantity
Price per unit*
1 pcs.
38.3775 €
5 pcs.
34.5100 €
10 pcs.
31.1185 €
*incl. VAT plus shipping costs
Subject to prior sale
Toroidal transformers, type Talema 206.
Open design, approval and logo to EN 61558/VDE 0570, safety and isolating transformer, not short circuit-proof
Rated power 50 VA, type 206.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 50 W | |
| Primary voltage | 230 V | |
| Secondary voltage (1) | 15 V | |
| Secondary voltage (2) | 15 V | |
| Secondary amperage 1 | 2 A | |
| diameter | 80 mm | |
| Height | 35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |