70052K | Talema
Toroidal flat transformer, 15 VA, 12 V, 12 V, 2x115 V, Talema 70052K
Unit Price (€ / pc.)
23.3954 € *
Available: 12 pcs.
Next delivery: 48 pcs. on 2027-02-05
Total Price:
23.40 € *
Price list
Quantity
Price per unit*
1 pcs.
23.3954 €
5 pcs.
22.0031 €
15 pcs.
21.1582 €
50 pcs.
20.2062 €
150 pcs.
19.3732 €
*incl. VAT plus shipping costs
Subject to prior sale
Toroidal low-profile transformers, with UL certification, type Talema 700.
For ultra compact space and weight saving installation, excellent temperature response and only minute leakage field
Rated power 15 VA, type 7005.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 15 W | |
| Primary voltage | 2 x 115 V | |
| Secondary voltage (1) | 12 V | |
| Secondary voltage (2) | 12 V | |
| Secondary amperage 1 | 0.625 A | |
| secondary amperage 2 | 0.625 A | |
| efficiency | 80 % | |
| Length | 60 mm | |
| Width | 60 mm | |
| Height | 26.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |