1546306-3 | TE Connectivity
PCB terminal, 3 pole, pitch 9.53 mm, AWG 22-12, 20 A, screw connection, black, 1546306-3
Order No.: 37P8433
EAN: 4099891039226
MPN:
1546306-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7612 € *
Standard delivery time from the manufacturer is: 38 Weeks
Total Price:
1.76 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7612 €
10 pcs.
1.5946 €
50 pcs.
1.5113 €
100 pcs.
1.4042 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 1546306-3, TE
Barrier strip, Dual barrier, Non-feed through, Wire-to-Wire, 3 position, 9.53 mm centerline, 2 row, 300 V, 22 – 12 AWG wire size.
Features
- Closed bottom design allows for mounting direct to sheet metal panel
- Molded to length
- UL Flammability rating: UL 94V-0
Applications
- Industrial control
- Test equipments
- HVAC
- Power supplies
- Telecom
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 3 pole | |
| Grid | 9.53 mm | |
| Cable cross-section | 0.3-3.0 mm² | |
| AWG cross-section | AWG 22-12 | |
| Rated current | 20 A | |
| Rated voltage | 300 V | |
| Connection | screw connection | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |