2-826648-1 | AMP

Pin header, 21 pole, pitch 2.54 mm, straight, green, 2-826648-1

Order No.: 37P8224
EAN: 4099889971330
MPN:
2-826648-1
2-826648-1 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8437 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
576.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
150 pcs.
3.8437 €

Pin header, 2-826648-1, AMP

PCB Mount Header, Vertical, Board-to-Board, 21-Positions, 2.54 mm Centerline, Breakaway, Gold (Au) / Gold Flash.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 21 pole
Grid 2.54 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated current 5 A
Additional parts equipped
Number of rows 1
Breakable Yes
Colour green
Logistics
Property Value
Customs tariff number 85366910
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back