1-1600788-4 | AMP
Socket header, 32 pole, pitch 2.54 mm, straight, black, 1-1600788-4
Order No.: 37P1384
EAN: 4099889952759
MPN:
1-1600788-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.2800 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
14.28 € *
Price list
Quantity
Price per unit*
1 pcs.
14.2800 €
10 pcs.
12.8044 €
50 pcs.
11.9714 €
100 pcs.
11.2455 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 1-1600788-4, AMP
Cable-to-Board,Cable-to-Panel, Printed Circuit Board, 32 Position
Technical Data
- Connector Mounting Type: Panel Mount
- Contact Type: Female
- Housing Material: Thermoplastic
- Housing Color: black
- Number of positions: 32
- Operating Temperature Range: -20 – 105 °C [-4 – 221 °F]
- Centerline (Pitch): 2.54 mm
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 32 pole | |
| Grid | 2.54 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 200 V | |
| Number of rows | 4 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SI |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |