67747000 | PRO CAR
Automotive universal connector, bendable, fused
Order No.: 37F175
EAN: 4099889906806
MPN:
67747000
Unit Price (€ / pc.)
10.5910 € *
Available: 63 pcs.
Total Price:
10.59 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5910 €
10 pcs.
9.3177 €
50 pcs.
8.6632 €
150 pcs.
8.2943 €
500 pcs.
7.8778 €
*incl. VAT plus shipping costs
Subject to prior sale
Bendable automotive universal connectors with switch, type PRO CAR 6774.
With 180° swivel mechanism, screw terminals, single-pole ON/OFF and lockable compensation sleeve through quarter-turn fastener. Suitable for standard and cigarette lighter outlets; Operating voltage: 12 to 24 V. Operating current: 8.0 A.
With integrated fuse, type 67747000.
Safety universal connectors with replaceable fuse.
Type: 67747000, universal connectors with fuse
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Design | can be angled | |
| Connection | screw connection | |
| Colour | red/black | |
| Voltage | 12-24 V | |
| Rated current | 8 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |