67854920 | PRO CAR
Connection cable, automotive universal plug to low voltage plug, 2 pole, 2 m, 0.75 mm², red/black, 67854920
Order No.: 37F172
EAN: 4099891165536
MPN:
67854920
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.5299 € *
Available: 41 pcs.
Total Price:
14.53 € *
Price list
Quantity
Price per unit*
1 pcs.
14.5299 €
10 pcs.
12.7806 €
50 pcs.
11.9119 €
150 pcs.
11.3764 €
500 pcs.
10.8052 €
*incl. VAT plus shipping costs
Subject to prior sale
Automotive equipment connecting cable 8.0 A, type PRO CAR 67854920.
With universal safety connector 8.0 A and straight SELV plug (2.5 x 5.5 mm); Cable: 2 x 0.75 mm². Length: 2.0 m.
Type: 67854920, automotive equipment connecting cable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | automotive universal plug | |
| Connection (2) | low voltage plug | |
| Pin number | 2 pole | |
| Cable length | 2 m | |
| Cable cross-section | 0.75 mm² | |
| Colour | red/black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |