53005000 | PRO CAR
Connector, 15 A, 53005000
Order No.: 37F152
EAN: 4099889906776
MPN:
53005000
Unit Price (€ / pc.)
6.1523 € *
Available: 313 pcs.
Total Price:
6.15 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1523 €
10 pcs.
5.4383 €
100 pcs.
4.7362 €
250 pcs.
4.5696 €
*incl. VAT plus shipping costs
Subject to prior sale
Automotive standard connectors, type PRO CAR 53005000.
Suitable for standard outlets to DIN EN ISO 4165. With screw terminals, easy mounting; Operating voltage: 12 to 24 V. Operating current: 15 A.
Type: 53005000, connector, 15 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Design | straight | |
| Connection | screw connection | |
| Colour | black | |
| Voltage | 12-24 V | |
| Rated current | 15 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | HR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |