68040860 | PRO CAR
Power panel-mount socket 12 - 24 V/20 A with clamping sleeve
Order No.: 37F138
EAN: 4099889906721
MPN:
68040860
Unit Price (€ / pc.)
9.5914 € *
Available: 51 pcs.
Total Price:
9.59 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5914 €
10 pcs.
8.4490 €
100 pcs.
7.4256 €
250 pcs.
7.1162 €
1000 pcs.
6.6759 €
*incl. VAT plus shipping costs
Subject to prior sale
Automotive panel jacks, type PRO CAR 68040860.
For auxiliary devices in motor vehicles etc., with protective cover and green clamping sleeve; Operating current: 20 A with conductor cross-section of 2.5 mm² (with 1.5 mm² = 15 A). Inner diameter:21 mm. Mounting cutout: 27.8 mm.
Type: 68040860, panel jack
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | outlet | |
| Design | straight | |
| Connection | faston plug | |
| Colour | green/black | |
| Voltage | 12-24 V | |
| Rated current | 20 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |