67714000 | PRO CAR
Automotive universal connector, 8.0 A, 12 to 24 V, fused
Order No.: 37F110
EAN: 4099889906684
MPN:
67714000
Unit Price (€ / pc.)
7.0567 € *
Available: 635 pcs.
Total Price:
7.06 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0567 €
10 pcs.
6.1880 €
100 pcs.
5.4502 €
250 pcs.
5.2241 €
1000 pcs.
4.8671 €
*incl. VAT plus shipping costs
Subject to prior sale
Universal automotive plugs, type PRO CAR 6771.
With screw terminals for up to 2.5 mm² and forced strain relief. Lockable compensation sleeve through quarter-turn fastener and folding extraction tool. Suitable for standard and cigarette lighter outlets; Operating voltage: 12 to 24 V. Operating current: 8.0 A.
With integrated fuse.
Safety universal connectors with replaceable fuse.
Technical attributes (type, operating current): 67714000, 8.0 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Design | straight | |
| Connection | screw connection | |
| Colour | red/black | |
| Voltage | 12-24 V | |
| Rated current | 8 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |