PAN LAN1 | PANCONTROL
Multifunction meter, LAN Tester & Multimeter2 in 1 CAT III 300V auto range
LAN tester digital multimeter, PAN LAN1, PANCONTROL
The PAN LAN1 is a versatile multifunction meter that can be used as both a LAN tester and a digital multimeter. Its automatic ranging and comprehensive measurement functions make it particularly suitable for electricians, network engineers, and service technicians who want to combine network and voltage testing in one compact device. The LAN1 allows you to test LAN cables (RJ45, RJ11, BNC) for continuity, open circuit, short circuit, and reversed wires. It also offers all common multimeter functions, including DC and AC voltage measurements up to 600 V, current measurements up to 200 mA, resistance measurements up to 20 MΩ, as well as diode and acoustic continuity testing.
Practical additional features such as data hold, maximum value storage, continuous test function, and automatic shutdown enhance user-friendliness. Thanks to its robust design and clear display with 21 mm digit height, the PAN LAN1 is also suitable for use under difficult conditions. The scope of delivery includes test cables, a carrying case and detailed operating instructions.
Features
- Digital display 21 mm
- Auto range
- Data-Hold
- Maximum value memory
- Diode test
- Continuous test function
- Auto power off
| Filter | Property | Value |
|---|---|---|
| Version | LAN tester/digital multimeter | |
| Connector | RJ45/RJ11/BNC |
| Property | Value |
|---|---|
| Customs tariff number | 90303200 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |