PAN 184 | PANCONTROL
TRMS digital multimeter PAN 184, 10 A(DC), 10 A(AC), 1000 VDC, 750 VAC, 1 pF to 100 mF, CAT III 1000 V, CAT IV 600 V
Digital Multimeter, PAN 184, PANCONTROL
The PAN 184 is a robust true RMS digital multimeter for professional applications in electrical installation and technical maintenance. It is ideal for precise true RMS measurements of voltages and currents - even with nonlinear loads - and covers a wide range of measurement functions. In addition to the classic measurement of DC and AC voltages (up to 1000 V), currents (up to 10 A) and resistances, the device offers additional functions such as frequency, capacitance and temperature measurement (with type K sensor), diode testing and an acoustic continuity test.
Particularly practical: The PAN 184 features a non-contact voltage test (NCV), a single-pole phase test with audible alarm, and an integrated LED flashlight - ideal for use in poorly lit environments. The data hold function, automatic range selection, and the backlight of the 27 mm display further simplify everyday work. Included are test cables, a Type-K temperature sensor and detailed operating instructions.
Features
- Single-pole phase testing with acoustic alarm
- Digital display 27 mm
- Backlight
- Non contact voltage test (3 levels) (NCV)
- Data-Hold
- LED flashlight
- Auto power off
| Filter | Property | Value |
|---|---|---|
| Version | digital multimeter | |
| TRMS possible | Yes | |
| max. measured current value (DC) | 10 A | |
| max. measured current value (AC) | 10 A | |
| max. voltage measuring range (DC) | 1000 V | |
| max. voltage measuring range (AC) | 750 V | |
| Capacity range | 1 pF to 100 mF | |
| max. resistance range | 60 MΩ | |
| Surge voltage category | CAT III 1000 V, CAT IV 600 V | |
| Display Digits | 6000 |
| Property | Value |
|---|---|
| Customs tariff number | 90303100 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |