24600 | VARTA
Zinc-air-button cell, PR44, 1.45 V, 24600, package with 6 pieces
Order No.: 36A4033
EAN: 4043752393545
MPN:
24600
V675
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
3.1059 € *
Available: 55 pck.
Total Price:
3.11 € *
Price list
Quantity
Price per unit*
1 pck.
3.1059 €
10 pck.
2.7965 €
50 pck.
2.4871 €
100 pck.
2.2372 €
*incl. VAT plus shipping costs
Subject to prior sale
Hearing aid batteries, 24600, VARTA
Hearing Aid Batteries 675
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | zinc-air | |
| IEC designation | PR44 | |
| other designation | 675 | |
| Rated voltage | 1.45 V | |
| Version | hearing aid battery | |
| Height | 5.35 mm | |
| diameter | 11.6 mm | |
| Usage | hearing aids |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85066000 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | ![]() |
