24607 | VARTA
Zinc-air-button cell, PR41, 1.45 V, 24607, package with 6 pieces
Order No.: 36A4030
EAN: 4043752393569
MPN:
24607
V312
Unit Price (€ / pck.)
3.1178 € *
Available: 21 pck.
Total Price:
3.12 € *
Price list
Quantity
Price per unit*
1 pck.
3.1178 €
10 pck.
2.8084 €
50 pck.
2.4990 €
100 pck.
2.2491 €
*incl. VAT plus shipping costs
Subject to prior sale
Hearing aid batteries, 24607, VARTA
Hearing Aid Batteries 312
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | zinc-air | |
| IEC designation | PR41 | |
| other designation | 312 | |
| Rated voltage | 1.45 V | |
| Version | hearing aid battery | |
| Height | 3.45 mm | |
| diameter | 7.8 mm | |
| Usage | hearing aids |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85066000 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | ![]() |
