66.9516-22 | Stäubli Electrical Connectors
Magnetic adapter, 7 mm magnetic head to 4 mm socket, red, CAT IV, 66.9516-22
Unit Price (€ / pc.)
26.0015 € *
Available: 3 pcs.
Available in 7 Days: 130 pcs. - if ordered today
Total Price:
26.00 € *
Price list
Quantity
Price per unit*
1 pcs.
26.0015 €
10 pcs.
22.8718 €
50 pcs.
21.3367 €
100 pcs.
20.3966 €
500 pcs.
19.3494 €
*incl. VAT plus shipping costs
Subject to prior sale
Magnetic adapter, 66.9516-22, Stäubli Electrical Connectors
Made of brass for permanent installation, for example, for connecting screw terminals. Ø 4 mm rigid socket in insulator accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Fork lug bent to an angle of 45°. Color: red.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | magnetic adapter | |
| Site (1) | 7 mm magnetic head | |
| Site (2) | 4 mm socket | |
| Colour | red | |
| contact surface | nickel-plated | |
| Rated category | CAT IV | |
| Rated Voltage | 600 V | |
| Rated current | 2 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |