66.9516-21 | Stäubli Electrical Connectors

Magnetic adapter, 7 mm magnetic head to 4 mm socket, black, CAT IV, 66.9516-21

Order No.: 35F2252
EAN: 4099889684452
MPN:
66.9516-21
XMA-7 SCHWARZ
66.9516-21 Stäubli Electrical Connectors T&M Adapters
Image may differ
Unit Price (€ / pc.)
26.0015 € *
Available: 4 pcs.
Available in 7 Days: 170 pcs. - if ordered today
Total Price:
26.00 € *
Price list
Quantity
Price per unit*
1 pcs.
26.0015 €
10 pcs.
22.8718 €
50 pcs.
21.3367 €
100 pcs.
20.3966 €
500 pcs.
19.3494 €
*incl. VAT plus shipping costs
Subject to prior sale

Magnetic adapter, 66.9516-21, Stäubli Electrical Connectors

Made of brass for permanent installation, for example, for connecting screw terminals. Ø 4 mm rigid socket in insulator accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Fork lug bent to an angle of 45°. Color: black.

Technical specifications
Filter Property Value
Version magnetic adapter
Site (1) 7 mm magnetic head
Site (2) 4 mm socket
Colour black
contact surface nickel-plated
Rated category CAT IV
Rated Voltage 600 V
Rated current 2 A
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead