MJ-032 BLACK | Miyama Electric
Ultra-fine test probe, black, max. 2 mm, L 55.5 mm, solder connection, MJ-032 BLACK
Order No.: 35F225
EAN: 4099889683066
MPN:
MJ-032 BLACK
Unit Price (€ / pc.)
2.0349 € *
Available: 1,223 pcs.
Next delivery: 1,400 pcs. on 2026-10-30
Total Price:
2.03 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0349 €
25 pcs.
1.7136 €
100 pcs.
1.5827 €
250 pcs.
1.5113 €
1000 pcs.
1.3804 €
*incl. VAT plus shipping costs
Subject to prior sale
Test probe, MJ-032 BLACK, Miyama Electric
Ultra-fine test probe with contact hooks for reliable clamping to components in high density surroundings, for example ICs, etc. Test lead is connected by crimping or soldering after removing the clip button.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| clamping force range | max. 2 mm | |
| Connection | solder connection | |
| Colour | black | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 1 A | |
| Length | 55.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |