973592100 | Hirschmann Test & Measurement
Miniature clamp test probe, black, max. 3.5 mm, L 52 mm, CAT O, pin 0.64 mm, 973592100
Unit Price (€ / pc.)
4.0698 € *
Available: 18 pcs.
Available in 6 Days: 620 pcs. - if ordered today
Total Price:
4.07 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0698 €
10 pcs.
3.6652 €
50 pcs.
3.4629 €
100 pcs.
3.2606 €
500 pcs.
2.8441 €
*incl. VAT plus shipping costs
Subject to prior sale
Clamp test probes, KLEPS 3 ST SW, Hirschmann Test & Measurement
The KLEPS 3 ST SW is a miniature clamp-type test probe with rotating grip jaws. Th is product is suitable for very thin wires and densely packed contacts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| clamping force range | max. 3.5 mm | |
| Connection | pin 0.64 mm | |
| Colour | black | |
| Contact material | spring steel | |
| contact surface | nickel-plated | |
| Rated category | CAT O | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 2 A | |
| Length | 52 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 10 pieces |
| Country of origin | DE |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Sustainable | Yes |