973972100 | Hirschmann Test & Measurement
Miniature clamp test probe, black, max. 2 mm, L 53.8 mm, CAT O, pin 0.64 mm, 973972100
Unit Price (€ / pc.)
4.4982 € *
Available: 53 pcs.
Total Price:
4.50 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4982 €
10 pcs.
4.0460 €
50 pcs.
3.8199 €
100 pcs.
3.5938 €
500 pcs.
3.1535 €
*incl. VAT plus shipping costs
Subject to prior sale
Clamp test probes, MICRO-KLEPS SW, Hirschmann Test & Measurement
The MICRO-KLEPS SW is a miniature clamp-type test probe with rotating grip jaws (SMD technology). The insulated shaft can be bent up to 35º. Tis product is suitable for very thin wires and densely packed contact points (1.27 mm IC spacing pitch).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| clamping force range | max. 2 mm | |
| Connection | pin 0.64 mm | |
| Colour | black | |
| Contact material | spring steel | |
| contact surface | nickel-plated | |
| Rated category | CAT O | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 2 A | |
| Length | 53.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 10 pieces |
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |