930113100 | Hirschmann Test & Measurement
Clamp test probe, black, max. 4 mm, L 148 mm, CAT O, socket 4 mm, 930113100
Unit Price (€ / pc.)
5.5930 € *
Available: 230 pcs.
Next delivery: 160 pcs. on 2026-07-14
Available in 6 Days: 2,640 pcs. - if ordered today
Total Price:
5.59 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5930 €
10 pcs.
5.0337 €
50 pcs.
4.7600 €
100 pcs.
4.4744 €
500 pcs.
3.9151 €
*incl. VAT plus shipping costs
Subject to prior sale
Clamp test probes, KLEPS 30 SW, Hirschmann Test & Measurement
The KLEPS 30 SW is a clamp-type test probe with rotating grip jaws and flexible shaft. The special form of the grip jaws allows clamping of pins and wires up to a maximum of 4mm diameter.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| clamping force range | max. 4 mm | |
| Connection | socket 4 mm | |
| Colour | black | |
| Contact material | spring steel | |
| contact surface | nickel-plated | |
| Rated category | CAT O | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 4 A | |
| Length | 148 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 10 pieces |
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |