TCK-138 | TRACO POWER

Common mode choke, SMD, 18.2 µH, 1.44 A, TCK-138

Order No.: 35C1059
EAN: 7613441050157
MPN:
TCK-138
Series: TCK
TCK-138 TRACO POWER Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.8790 € *
Available in 7 Days: 690 pcs. - if ordered today
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8790 €
10 pcs.
4.3911 €
*incl. VAT plus shipping costs
Subject to prior sale

Common mode choke, TCK-138, TRACO POWER

Common mode choke, 18.2 µH, 11 mΩ, 1.44 A.

Technical specifications
Filter Property Value
Product type common mode choke
Inductance 18.2 µH
DC current 1.44 A
Tolerance ±25 %
DC resistance 11 mΩ
Design SMD
Length 6.5 mm
Width 6 mm
Height 4.5 mm
Logistics
Property Value
Customs tariff number 85044083
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes