TCK-133 | TRACO POWER

Power choke, SMD, 68 µH, 0.37 A, TCK-133

Order No.: 35C1058
EAN: 7613441050140
MPN:
TCK-133
Series: TCK
TCK-133 TRACO POWER Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4514 € *
Available in 7 Days: 500 pcs. - if ordered today
Total Price:
2.45 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4514 €
10 pcs.
2.2134 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductor, TCK-133, TRACO POWER

Inductor, 68 µH, 1117 mΩ, 0.37 A.

Technical specifications
Filter Property Value
Product type power choke
Inductance 68 µH
DC current 0.37 A
Tolerance ±20 %
DC resistance 1117 mΩ
Design SMD
Length 4.5 mm
Width 4 mm
Height 3.2 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044083
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes