TCK-132 | TRACO POWER

Power choke, SMD, 22 µH, 0.68 A, TCK-132

Order No.: 35C1057
EAN: 7613441050133
MPN:
TCK-132
Series: TCK
TCK-132 TRACO POWER Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4514 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
2.45 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4514 €
10 pcs.
2.2134 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductor, TCK-132, TRACO POWER

Inductor, 22 µH, 378 mΩ, 0.68 A.

Technical specifications
Filter Property Value
Product type power choke
Inductance 22 µH
DC current 0.68 A
Tolerance ±20 %
DC resistance 378 mΩ
Design SMD
Length 4.5 mm
Width 4 mm
Height 3.2 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044083
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes