TCK-131 | TRACO POWER

Power choke, SMD, 15 µH, 0.85 A, TCK-131

Order No.: 35C1056
EAN: 7613441050126
MPN:
TCK-131
Series: TCK
TCK-131 TRACO POWER Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4157 € *
Available in 7 Days: 100 pcs. - if ordered today
Total Price:
2.42 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4157 €
10 pcs.
2.1777 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductor, TCK-131, TRACO POWER

Inductor, 15 µH, 235 mΩ, 0.85 A.

Technical specifications
Filter Property Value
Product type power choke
Inductance 15 µH
DC current 0.85 A
Tolerance ±20 %
DC resistance 235 mΩ
Design SMD
Length 4.5 mm
Width 4 mm
Height 3.2 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044083
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes