TCK-122 | TRACO POWER
Common mode choke, SMD, 5 µH, 1.5 A, TCK-122
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.5688 € *
Available in 7 Days: 790 pcs. - if ordered today
Total Price:
6.57 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5688 €
10 pcs.
5.9143 €
*incl. VAT plus shipping costs
Subject to prior sale
Common mode choke, TCK-122, TRACO POWER
Common mode choke, 5 µH, 120 mΩ, 1.5 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | common mode choke | |
| Inductance | 5 µH | |
| DC current | 1.5 A | |
| Tolerance | ±40 % | |
| DC resistance | 120 mΩ | |
| Design | SMD | |
| Length | 7 mm | |
| Width | 5.5 mm | |
| Height | 5.08 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |