TCK-121 | TRACO POWER
Power choke, SMD, 15 µH, 0.7 A, TCK-121
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.5688 € *
Available in 7 Days: 580 pcs. - if ordered today
Total Price:
6.57 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5688 €
10 pcs.
5.9143 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductor, TCK-121, TRACO POWER
Inductor, 15 µH, 570 mΩ, 0.7 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power choke | |
| Inductance | 15 µH | |
| DC current | 0.7 A | |
| Tolerance | ±20 % | |
| DC resistance | 570 mΩ | |
| Design | SMD | |
| Length | 2.7 mm | |
| Width | 2.5 mm | |
| Height | 1.55 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044083 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |