TCK-112 | TRACO POWER

Power choke, SMD, 12 µH, 4 A, TCK-112

Order No.: 35C1042
EAN: 7613441049984
MPN:
TCK-112
Series: TCK
TCK-112 TRACO POWER Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.5688 € *
Available in 7 Days: 1,050 pcs. - if ordered today
Total Price:
6.57 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5688 €
10 pcs.
5.9143 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductor, TCK-112, TRACO POWER

Inductor, 12 µH, 53 mΩ, 4 A.

Technical specifications
Filter Property Value
Product type power choke
Inductance 12 µH
DC current 4 A
Tolerance ±20 %
DC resistance 53 mΩ
Design SMD
Length 6.5 mm
Width 6.5 mm
Height 3.85 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044083
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes