TCK-110 | TRACO POWER

Power choke, SMD, 3.3 µH, 2 A, TCK-110

Order No.: 35C1040
EAN: 7613441049960
MPN:
TCK-110
Series: TCK
TCK-110 TRACO POWER Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.380 € *
Available in 7 Days: 450 pcs. - if ordered today
Total Price:
2.38 € *
Price list
Quantity
Price per unit*
1 pcs.
2.380 €
10 pcs.
2.142 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductor, TCK-110, TRACO POWER

Inductor, 3.3 µH, 70 mΩ, 2 A.

Technical specifications
Filter Property Value
Product type power choke
Inductance 3.3 µH
DC current 2 A
Tolerance ±20 %
DC resistance 70 mΩ
Design SMD
Length 4.5 mm
Width 4 mm
Height 3.2 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044083
Compliance
Property Value
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15