TCK-103 | TRACO POWER

Common mode choke, THT, 285 µH, 16 A, TCK-103

Order No.: 35C1038
EAN: 7613441061955
MPN:
TCK-103
Series: TCK
TCK-103 TRACO POWER Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.5688 € *
Available in 7 Days: 380 pcs. - if ordered today
Total Price:
6.57 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5688 €
10 pcs.
5.9143 €
*incl. VAT plus shipping costs
Subject to prior sale

Common mode choke, TCK-103, TRACO POWER

Common mode choke, 285 µH, 6 mΩ, 16 A.

Technical specifications
Filter Property Value
Product type common mode choke
Inductance 285 µH
DC current 16 A
Tolerance ±35 %
DC resistance 6 mΩ
Design THT
Length 16 mm
Width 16 mm
Height 15 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044083
Compliance
Property Value
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15