TCK-086 | TRACO POWER

Common mode choke, THT, 156 µH, 25 A, TCK-086

Order No.: 35C1033
EAN: 7613441049830
MPN:
TCK-086
Series: TCK
TCK-086 TRACO POWER Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.5688 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
6.57 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5688 €
13 pcs.
5.9143 €
*incl. VAT plus shipping costs
Subject to prior sale

Common mode choke, TCK-086, TRACO POWER

Common mode choke, 156 µH, 3 mΩ, 25 A.

Technical specifications
Filter Property Value
Product type common mode choke
Inductance 156 µH
DC current 25 A
Tolerance ±35 %
DC resistance 3 mΩ
Design THT
Length 16.4 mm
Width 16.6 mm
Height 12.5 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044083
Compliance
Property Value
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15