TCK-051 | TRACO POWER
Common mode choke, THT, 145 µH, 5.2 A, TCK-051
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8790 € *
Available: 18 pcs.
Available in 7 Days: 3,321 pcs. - if ordered today
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8790 €
27 pcs.
4.3911 €
*incl. VAT plus shipping costs
Subject to prior sale
Common mode choke, TCK-051, TRACO POWER
Common mode choke, 145 µH, 20 mΩ, 5.2 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | common mode choke | |
| Inductance | 145 µH | |
| DC current | 5.2 A | |
| Tolerance | ±35 % | |
| DC resistance | 20 mΩ | |
| Design | THT | |
| Length | 11.5 mm | |
| Width | 11.5 mm | |
| Height | 8.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044083 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |