TCK-047 | TRACO POWER
Power choke, SMD, 10 µH, 1.44 A, TCK-047
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5347 € *
Available: 10 pcs.
Available in 7 Days: 3,930 pcs. - if ordered today
Total Price:
2.53 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5347 €
10 pcs.
2.2848 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductor, TCK-047, TRACO POWER
Inductor, 10 µH, 100 mΩ, 1.44 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power choke | |
| Inductance | 10 µH | |
| DC current | 1.44 A | |
| Tolerance | ±20 % | |
| DC resistance | 100 mΩ | |
| Design | SMD | |
| Length | 5.8 mm | |
| Width | 5.2 mm | |
| Height | 4.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044083 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |