TCK-046 | TRACO POWER

Power choke, SMD, 18 µH, 1.23 A, TCK-046

Order No.: 35C1020
EAN: 7613441049632
MPN:
TCK-046
Series: TCK
TCK-046 TRACO POWER Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5347 € *
Available in 7 Days: 470 pcs. - if ordered today
Total Price:
2.53 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5347 €
10 pcs.
2.2848 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductor, TCK-046, TRACO POWER

Inductor, 18 µH, 150 mΩ, 1.23 A.

Technical specifications
Filter Property Value
Product type power choke
Inductance 18 µH
DC current 1.23 A
Tolerance ±20 %
DC resistance 150 mΩ
Design SMD
Length 5.8 mm
Width 5.2 mm
Height 5.2 mm
Logistics
Property Value
Customs tariff number 85044083
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back