040761-000 | Raychem

TE Connectivity/Raychem 040761-000

Order No.: 34P5565
EAN: 4099889712506
MPN:
040761-000
TXR40AC00-1612AI
Series: TXR
040761-000 Raychem Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
131.9472 € *
Available in 12 Days: 388 pcs. - if ordered today
Total Price:
263.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
2 pcs.
131.9472 €

Ruggedized Backshell and Adapter, 040761-000, TE Connectivity

Termination Device Included: TR12AI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 17,E, Color: Bright, Backshell Material: Aluminum, Adapter Plating Material: Electroless Nickel (AMS-C-26074), TE Adapter Code: 40, Adapter Entry Size: 12, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-19.1 mm, Cable Diameter Range: 9.5-15.2 mm, Salt Spray Resistance: 48 Hr, Operating Temperature Range: -65-200 °C, Connector Detail Specification Number: D38999/20,D38999/24,D38999/26,D38999/40,D38999/42,D38999/46,D38999/47, Connector General Specification Number: MIL-DTL-38999 Series III/Class C,F,K,W,MIL-DTL-38999 Series IV/Class C,F,W,MIL-DTL-38999 Series IV/Class C,W,MIL-DTL-38999 Series IV/Class F,W

Technical specifications
Filter Property Value
Version adapter
Orientation straight
Cable diameter 9.5 to 15.2 mm
Shell Material aluminum
Logistics
Property Value
Country of origin CH
Customs tariff number 85389091
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes