44123 | Myrra

Electronic transformer, 2 VA, 12 V, 167 mA, 44123

Order No.: 34C977
EAN: 4099891346751
MPN:
44123
44123 Myrra PCB Transformers
Image may differ
Unit Price (€ / pc.)
3.8080 € *
Available: 61 pcs.
Total Price:
3.81 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8080 €
10 pcs.
3.3558 €
100 pcs.
2.9393 €
250 pcs.
2.8203 €
1000 pcs.
2.6418 €
*incl. VAT plus shipping costs
Subject to prior sale

Electronic Transformer, 44123, Myrra

Features

  • Insulation voltage 4 KV (6 KV MYRRA test)
  • 100 % tested production
  • Certification : CCA procedure on request
Technical specifications
Filter Property Value
Output power 2 W
Primary voltage 230 V
Secondary voltage (1) 12 V
Secondary amperage 1 167 mA
Length 32.6 mm
Width 27.6 mm
Height 27.3 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes