44086 | Myrra
Electronic transformer, 1.5 VA, 9 V, 167 mA, 44086
Order No.: 34C970
EAN: 4099891346737
MPN:
44086
Unit Price (€ / pc.)
3.3082 € *
Available: 49 pcs.
Total Price:
3.31 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3082 €
10 pcs.
2.9036 €
100 pcs.
2.5466 €
250 pcs.
2.4514 €
1000 pcs.
2.2967 €
*incl. VAT plus shipping costs
Subject to prior sale
Electronic Transformer, 44086, Myrra
Power Transformer 4000 Vrms 1.5VA 4 Terminal PC Pin Bushing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 1.5 W | |
| Primary voltage | 230 V | |
| Secondary voltage (1) | 9 V | |
| Secondary amperage 1 | 167 mA | |
| Length | 32.6 mm | |
| Width | 27.6 mm | |
| Height | 24.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |