TMPS 03-112 | TRACO POWER

AC/DC converter, 85-264 VAC/120-370 VDC, 3 W, 1 output, 12 VDC, TMPS 03-112

Order No.: 34C906
EAN: 7613441030760
MPN:
TMPS 03-112
Series: TMPS 03
TMPS 03-112 TRACO POWER AC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.9452 € *
Available: 6 pcs.
Available in 7 Days: 520 pcs. - if ordered today
Total Price:
17.95 € *
Price list
Quantity
Price per unit*
1 pcs.
17.9452 €
10 pcs.
16.1483 €
*incl. VAT plus shipping costs
Subject to prior sale

Power supply modules, type Traco TMPS 03.

Sealed plastic housing, compact design, with PCB connection, integrated filter to EN 55022 class B, open-circuit power consumption less than 150 mW; Input voltage range: 85 to 264 VAC, 120 to 370 VDC. Output power: 3.0 W. Input frequency: 47 to 63 Hz. Output voltage tolerance: ±2.0 %. Residual ripple: 70 mVpp. Safety class: II. Insulation voltage:: 3000 VAC. Insulation resistance: min. 100 Mohm. MTBF: 1.2 million h at +25 °C. Dimensions: 25.4 x 25.4 x 16.3 mm.

Technical attributes (type, output voltage, output current, efficiency): TMPS 03-112, 12 VDC, 250 mA, 78 %

Technical specifications
Filter Property Value
Number of outputs 1
Output current 250 mA
Output voltage DC 12 VDC
Input voltage AC 85-264 VAC/120-370 VDC
Power 3 W
efficiency 78 %
Design PCB mounting
Isolation voltage 3 kV
Length 25.4 mm
Width 25.4 mm
Height 16.3 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead