BSS138-7-F | Diodes
Diodes N channel N-channel MOSFET in enhancement mode, 50 V, 200 mA, SOT-23, BSS138-7-F
Order No.: 33S2014
MPN:
BSS138-7-F
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0464 € *
Available in 5 Days: 31,900 pcs. - if ordered today
N-channel Enhancement Mode MOSFET, BSS138-7-F, Diodes
This MOSFET has been designed to minimize the on-state resistance (RDS(ON)) yet maintain superior switching performance, making it ideal for high-efficiency power-management applications.
Features
- Low On-Resistance
- Low Gate Threshold Voltage
- Low Input Capacitance
- Fast Switching Speed
- Low Input/Output Leakage
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 50 V | |
| Max. current | 200 mA | |
| drain-source on resistance RDS (on) max @VGS=10V | 3.5 Ω | |
| Enclosure | SOT-23 | |
| Power loss | 300 mW | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85412100 |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |