0012829 | LAPP

PUR control line ÖLFLEX 440 P 7 G 1.0 mm², unshielded, gray, 0012829

Order No.: 33P613
EAN: 4044774577333
MPN:
0012829
ÖLFLEX 440 P 7G1
Series: ÖLFLEX 440 P
0012829 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
10.5315 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,053.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
10.5315 €

Control cable, 0012829, LAPP

Features

  • Resistant to oil and drilling fluids
  • Abrasion and notch-resistant
  • Halogen-free and flame-retardant
  • Resistant to hydrolysis and microbes
  • Mechanical resistance
  • Flexible down to -40°C

Applications

  • Industrial machinery and machine tools
  • Very suitable for oily wet areas within machinery and production lines that are subject to normal mechanical stress
  • Construction machinery
  • Agricultural equipment
  • For indoor and outdoor use
Technical specifications
Filter Property Value
Product type control line
Number of cores 7
Cable cross-section 1.0 mm²
Colour gray
Material PUR
Outer diameter 10.2 mm
Shielding unshielded
Halogen free Yes
Protective conductor available Yes
Cable material copper, tin-plated
Conductor category CL.5 = fine stranded
Core insulation material TPE
Core colour sequence black/green-yellow
Drag chain suitable No
Standard number IEC, EN
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -50 °C to 90 °C
Temperature range (active) -40 °C to 90 °C
Test voltage 3 kV
Logistics
Property Value
Country of origin FR
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes