70002598 | LAPP

PUR spiral cord ÖLFLEX SPIRAL 400 P 2 x 0.5 mm², unshielded, gray, 70002598

Order No.: 33P5167
EAN: 4044777866953
MPN:
70002598
ÖLFLEX SPIRAL 400 P 2X0,5/500
70002598 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.7524 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
23.75 € *
Price list
Quantity
Price per unit*
1 pcs.
23.7524 €
10 pcs.
21.9198 €
*incl. VAT plus shipping costs
Subject to prior sale

Spiral cable, 70002598, LAPP

The 70002598 is an oil resistant cable with Polyurethane outer sheath, for flexible use and fixed installation for medium mechanical abuse. With consideration to the specified temperature range it is possible to use it outside. The outer sheath is resistant against high mechanical use, particularly to abrasion cuts, microbe proof and hydrolysis resistant.

Features

  • Good chemical resistance
  • High chemical-resistance to benzols
  • Abrasion and notch-resistant
Technical specifications
Filter Property Value
Product type spiral cord
Number of cores 2
Cable cross-section 0.5 mm²
Colour gray
Material PUR
Outer diameter 20 mm
Shielding unshielded
Halogen free No
Protective conductor available No
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Core colour sequence black
Drag chain suitable No
Standard number VDE
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (active) -5 °C to 50 °C
Test voltage 3 kV
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes