00081016SH | Barthelme
Glow lamp, connection wires, 0.23 W, 230 V (AC), clear, 00081016SH
Order No.: 33G6582
EAN: 4099891488918
MPN:
00081016SH
Discontinued
Unit Price (€ / pc.)
1.0234 € *
Available: 19 pcs.
Total Price:
10.23 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0234 €
50 pcs.
0.9044 €
250 pcs.
0.7854 €
1000 pcs.
0.6783 €
2500 pcs.
0.6188 €
*incl. VAT plus shipping costs
Subject to prior sale
Glow lamps without socket or series resistor, type PG 100-16 SH.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 0.23 W | |
| Product type | glow lamp | |
| Version | clear | |
| Socket version | connection wires | |
| Rated voltage (AC) | 230 V | |
| Dimmable | No | |
| diameter | 9 mm | |
| Length | 16 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85419000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |