00221320 | Barthelme

Incandescent bulb, BA9s, 2.6 W, 130 V (DC), 2700 K, clear, 00221320

Order No.: 33G2087
EAN: 4099891624767
MPN:
00221320
00221320 Barthelme Light Bulbs, Lamps
Image may differ
Unit Price (€ / pc.)
2.0111 € *
Available: 158 pcs.
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0111 €
50 pcs.
1.8921 €
100 pcs.
1.7731 €
*incl. VAT plus shipping costs
Subject to prior sale

Filament bulbs with BA 9s socket.

Technical specifications
Filter Property Value
Power 2.6 W
Product type incandescent bulb
Version clear
Design tube form
Socket version BA9s
Rated current 20 mA
Rated voltage (DC) 130 V
Colour temperature 2700 K
Dimmable Yes
diameter 10 mm
Length 28 mm
Logistics
Property Value
Country of origin KR
Customs tariff number 85419000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes