00222408 | Barthelme

Incandescent bulb, BA9s, 2 W, 24 V (DC), 2700 K, clear, 00222408

Order No.: 33G208
EAN: 4099891488024
MPN:
00222408
00222408 Barthelme Light Bulbs, Lamps
Image may differ
Unit Price (€ / pc.)
0.8925 € *
Available: 170 pcs.
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8925 €
50 pcs.
0.8211 €
100 pcs.
0.7854 €
*incl. VAT plus shipping costs
Subject to prior sale

Filament bulbs with BA 9s socket.

Technical specifications
Filter Property Value
Power 2 W
Product type incandescent bulb
Version clear
Design tube form
Socket version BA9s
Rated current 80 mA
Rated voltage (DC) 24 V
Colour temperature 2700 K
Dimmable Yes
diameter 10 mm
Length 28 mm
Logistics
Property Value
Country of origin TH
Customs tariff number 85419000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes