RACPRO1-S120/48 | RECOM

AC/DC converter, 85-277 V, 120 W, 1 output, 48 VDC, RACPRO1-S120/48

Order No.: 33C6398
MPN:
RACPRO1-S120/48
23000066
Series: RACPRO1-S120
RACPRO1-S120/48 RECOM AC/DC Converters
Image may differ
Unit Price (€ / pc.)
97.7347 € *
Available: 1 pcs.
Total Price:
97.73 € *
Price list
Quantity
Price per unit*
1 pcs.
97.7347 €
4 pcs.
87.9648 €
*incl. VAT plus shipping costs
Subject to prior sale

AC/DC Converter, RACPRO1-S120/48, RECOM

The slim RACPRO1-S120/48 is a high reliability, single phase AC input, 120W DIN Rail mount power supply in extremely compact dimensions of 100 x 112mm with a width of only 28mm. It is specially designed for demanding applications in the harsh industrial automation field with an extended return voltage immunity making it suitable for safe operation against back feeding loads like decelerating motors and inductors. The unique and innovative modern design with 25° push-in connectors allows easy tool-less installation or replacement.

Features

  • Highest Power Density up to 500W/liter
  • Highest Efficiency up to 93.3%
  • DC-OK Signal
Technical specifications
Filter Property Value
Number of outputs 1
Output current 2500 mA
Output voltage DC 48 VDC
Input voltage AC 85-277 V
Power 120 W
efficiency 93 %
Design DIN rail
Isolation voltage 4 kV
Length 100 mm
Width 28 mm
Height 112 mm
Logistics
Property Value
Customs tariff number 85044083
Country of origin HU
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes