424 120 75 | Werma
LED steady light / horn combination, Ø 83 mm, 98 dB, 110 Hz, red, 24 V AC/DC, 424 120 75
NCNR (non cancelable / non returnable)
LED signal and alarm beacons, type Werma 424.
The visual and acoustic signals can be actuated separately (24 V version with volume control); Case material: PC/ABS blend, gray. Dome: PC, transparent, red. Connection: screw terminals with wire cage max 1.5 mm². Cable entry: max. 9.0 mm. Mounting: bracket. Horn facing down. Useful life: 50000 h (LED permanent light), 5000 h (horn). Sound frequency: 110 Hz. Sound pressure: 98 dB/1.0 m. Degree of protection: IP 65. Weight: 170 g. Operating temperatures: –20 to +50 °C. Dimensions: D 91.4, W 82.75, H 234.5 mm.
Technical attributes (type, rated voltage, current consumption optical/acoustic system): 424.120.75, 24 V AC/DC, 45/80 mA
| Filter | Property | Value |
|---|---|---|
| Version | LED steady light / horn combination | |
| Sound pressure level | 98 db | |
| Colour | red | |
| Farbe der Beleuchtung | red | |
| Voltage | 24 V AC/DC | |
| Rated current | 80 mA | |
| Degree of protection (IP) | IP65 | |
| diameter | 83 mm | |
| Height | 235 mm | |
| Frequency | 110 Hz |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85318070 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead titanium zirconium oxide | Lead |
| Electrical equipment take-back | |
| SVHC free | No |