960 630 07 | Werma
Extension tube, gray, (Ø x H) 40 mm x 84 mm, for KombiSIGN 40, 960 630 07
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.6957 € *
Standard delivery time from the manufacturer is: 2 Weeks
Accessories, type Werma KombiSIGN 40.
Technical attributes (type, type of accessories, color): 960 630 07, pipe extension, gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | extension tube | |
| Suitable for | KombiSIGN 40 | |
| Colour | gray | |
| diameter | 40 mm | |
| Height | 84 mm | |
| Weight | 35 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85318070 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |