960 630 05 | Werma

Angle mounting adapter, gray, (L x W x H) 65 x 55 x 30 mm, for KombiSIGN 40, 960 630 05

Order No.: 32M4110
EAN: 4049787038550
MPN:
960 630 05
960.630.05
Series: KombiSIGN 40
960 630 05 Werma Accessories for Signal Transmitters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.0785 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
12.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.0785 €

Accessories, type Werma KombiSIGN 40.

Technical attributes (type, type of accessories, color): 960 630 05, bracket concealed cable entry, gray

Technical specifications
Filter Property Value
Version angle mounting adapter
Suitable for KombiSIGN 40
Colour gray
Length 65 mm
Width 55 mm
Height 30 mm
Weight 29 g
Logistics
Property Value
Country of origin DE
Customs tariff number 85318070
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
Electrical equipment take-back Electrical equipment take-back
SVHC free No