960 630 01 | Werma
Angle mounting adapter, black, (L x W x H) 65 x 55 x 30 mm, for KombiSIGN 40, 960 630 01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.0785 € *
Standard delivery time from the manufacturer is: 2 Weeks
Accessories, type Werma KombiSIGN 40.
Technical attributes (type, type of accessories, color): 960 630 01, bracket concealed cable entry, black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | angle mounting adapter | |
| Suitable for | KombiSIGN 40 | |
| Colour | black | |
| Length | 65 mm | |
| Width | 55 mm | |
| Height | 30 mm | |
| Weight | 28 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85318070 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| Electrical equipment take-back | |
| SVHC free | No |